
PL1MWLT-026 | |
|---|---|
DigiKey Part Number | 1097-1081-ND |
Manufacturer | |
Manufacturer Product Number | PL1MWLT-026 |
Description | CONN MINI WECO PLUG STR 75 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | WECo, Mini Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | AT&T 735A | |
Fastening Type | Push-Pull | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | Locking Tab | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Copper | |
Body Finish | Gold | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.170.50800 | kr.1,705.08 |
| Unit Price without VAT: | kr.170.50800 |
|---|---|
| Unit Price with VAT: | kr.213.13500 |

