Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PCMW-12-75 | |
|---|---|
DigiKey Part Number | PCMW-12-75-ND |
Manufacturer | |
Manufacturer Product Number | PCMW-12-75 |
Description | CABLE M-M MINI-WECO 1' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.00' (304.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Mini-WECo Male | |
2nd Connector Type | Mini-WECo Male | |
Length | 1.00' (304.80mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | - | |
Shielding | - | |
Usage | Patch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.733.53800 | kr.7,335.38 |
| Unit Price without VAT: | kr.733.53800 |
|---|---|
| Unit Price with VAT: | kr.916.92250 |


