70/370 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M49142/09-0017

DigiKey Part Number
1097-1369-ND
Manufacturer
Manufacturer Product Number
M49142/09-0017
Description
TRT BULKHEAD CABLE JACK, STRAIGH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
TRT, Twinaxial Connector Jack, Female Socket (Concentric) Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket (Concentric)
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
500 MHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,272.06000kr.1,272.06
10kr.1,152.57000kr.11,525.70
Manufacturers Standard Package
Unit Price without VAT:kr.1,272.06000
Unit Price with VAT:kr.1,590.07500