



CJ70C-201 | |
|---|---|
DigiKey Part Number | 1097-1223-ND |
Manufacturer | |
Manufacturer Product Number | CJ70C-201 |
Description | CONN TRB JACK STR CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Jack, Female Socket (Concentric) Non-Constant Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | CJ70C-201 Models |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Features Three Lug |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 5 pcs - 1 Connector, 1 Heat Shrink, 1 Nut, 1 Strain Relief, 1 Washer |
Connector Type Jack, Female Socket (Concentric) | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance Non-Constant | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 400 V |
Cable Group M17/176-00002 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.431.88000 | kr.431.88 |
| 10 | kr.367.09200 | kr.3,670.92 |
| 30 | kr.339.72667 | kr.10,191.80 |
| 50 | kr.327.71200 | kr.16,385.60 |
| 100 | kr.312.08900 | kr.31,208.90 |
| Unit Price without VAT: | kr.431.88000 |
|---|---|
| Unit Price with VAT: | kr.539.85000 |



