
CD3-2 | |
|---|---|
DigiKey Part Number | CD3-2-ND |
Manufacturer | |
Manufacturer Product Number | CD3-2 |
Description | CRIMP DIE FOR CT5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Connectors | |
Specifications | Hex - 0.042", 0.068", 0.255", 0.324" | |
Compatible Tools | CT5 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.479.51300 | kr.4,795.13 |
| Unit Price without VAT: | kr.479.51300 |
|---|---|
| Unit Price with VAT: | kr.599.39125 |


