Image for CBJE130-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBJE130-2

DigiKey Part Number
CBJE130-2-ND
Manufacturer
Manufacturer Product Number
CBJE130-2
Description
CONN F JACK STR 75 OHM EDGE MNT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
F Type Connector Jack, Female Socket 75 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
75 Ohms
Mfr
Mounting Type
Board Edge, End Launch
Series
Fastening Type
Threaded
Packaging
Bulk
Number of Ports
1
Part Status
Active
Housing Color
Silver
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.251.47700kr.2,514.77
Manufacturers Standard Package
Unit Price without VAT:kr.251.47700
Unit Price with VAT:kr.314.34625