
BJ3459ACS-221 | |
|---|---|
DigiKey Part Number | BJ3459ACS-221-ND |
Manufacturer | |
Manufacturer Product Number | BJ3459ACS-221 |
Description | CONN 1553 TWIN JACK STR CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1553, Twinaxial Connector Jack, Male Pin, Female Socket (Concentric) Non-Constant Panel Mount Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 2 MHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 5 pcs - 1 Connector, 1 Bushing, 1 Heat Shrink, 1 Nut, 1 Washer |
Connector Type Jack, Male Pin, Female Socket (Concentric) | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance Non-Constant | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Voltage Rating 900 V |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Cable Group Raychem 10614 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.568.43800 | kr.5,684.38 |
| Unit Price without VAT: | kr.568.43800 |
|---|---|
| Unit Price with VAT: | kr.710.54750 |


