Cable Assembly Coaxial 2.4mm to 2.4mm 2.44mm OD Coaxial Cable 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0536-006

DigiKey Part Number
24-415-0536-006-ND
Manufacturer
Manufacturer Product Number
415-0536-006
Description
COAX CBL 2.4MM TO 2.4MM 6"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.4mm to 2.4mm 2.44mm OD Coaxial Cable 6.000" (152.40mm)
cms-datasheet
 cms-datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
2.4mm Plug
Manufacturer
Cinch Connectivity Solutions Johnson
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
6.000" (152.40mm)
Style
2.4mm to 2.4mm
Cable Type
2.44mm OD Coaxial Cable
1st Connector
2.4mm Plug
Frequency - Max
50 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
cms-check-lead-time
Request Stock Notification
All prices are in DKK
Bag
Quantitycms-unit-priceExt Price
1kr.1,359.42000kr.1,359.42
10kr.1,155.68700kr.11,556.87
25kr.1,083.43000kr.27,085.75
50kr.1,051.48900kr.52,574.45
Manufacturers Standard Package
Unit Price without VAT:kr.1,359.42000
Unit Price with VAT:kr.1,699.27500