
415-0210-M1.0 | |
---|---|
DigiKey Part Number | 24-415-0210-M1.0-ND |
Manufacturer | |
Manufacturer Product Number | 415-0210-M1.0 |
Description | COAX CBL 2.92MM TO 2.92MM 3.3' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm HP 160S 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | HP 160S | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,554.62000 | kr.1,554.62 |
10 | kr.1,321.65100 | kr.13,216.51 |
25 | kr.1,239.02200 | kr.30,975.55 |
50 | kr.1,229.92000 | kr.61,496.00 |
Unit Price without VAT: | kr.1,554.62000 |
---|---|
Unit Price with VAT: | kr.1,943.27500 |