415-0098-250 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: kr.57.99580
Datasheet
Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 0.81mm OD Coaxial Cable 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 0.81mm OD Coaxial Cable 9.843" (250.00mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0098-250

DigiKey Part Number
J972-ND
Manufacturer
Manufacturer Product Number
415-0098-250
Description
COAX CBL U.FL TO RP-SMA 9.8"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 0.81mm OD Coaxial Cable 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Cinch Connectivity Solutions Johnson
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
9.843" (250.00mm)
Part Status
Obsolete
Cable Type
0.81mm OD Coaxial Cable
Style
U.FL (UMCC) to RP-SMA
Overall Impedance
50 Ohms
1st Connector
RP-SMA Jack
Frequency - Max
6 GHz
1st Contact Gender
Male
Color
White
1st Connector Mounting Type
Panel Mount
Features
Shielded
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 90°C
2nd Connector
U.FL (UMCC) Plug, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
415-0099-250Cinch Connectivity Solutions Johnson0J974-NDkr.57.99580MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
COAX CBL U.FL TO RP-SMA 5.9"
In-Stock: 0
Unit Price: kr.39.88870