

415-0089-250 | |
|---|---|
DigiKey Part Number | J954-ND |
Manufacturer | |
Manufacturer Product Number | 415-0089-250 |
Description | COAX CBL U.FL TO SMA 9.8" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 0.81mm OD Coaxial Cable 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | U.FL (UMCC) to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.72000 | kr.62.72 |
| 10 | kr.53.30600 | kr.533.06 |
| 25 | kr.49.96880 | kr.1,249.22 |
| 50 | kr.47.58140 | kr.2,379.07 |
| Unit Price without VAT: | kr.62.72000 |
|---|---|
| Unit Price with VAT: | kr.78.40000 |



