Cable Assembly Coaxial SMA to MMCX RG-316 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to MMCX RG-316 5.906" (150.00mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0071-MM150

DigiKey Part Number
J10360-ND
Manufacturer
Manufacturer Product Number
415-0071-MM150
Description
COAX CBL SMA TO MMCX 5.9"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-316 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
5.906" (150.00mm)
Packaging
Bulk
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to MMCX
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Panel Mount
Color
White
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
MMCX Plug
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.136.28000kr.136.28
10kr.115.80900kr.1,158.09
25kr.108.55720kr.2,713.93
50kr.103.37540kr.5,168.77
100kr.98.44350kr.9,844.35
250kr.92.28604kr.23,071.51
500kr.87.88674kr.43,943.37
Manufacturers Standard Package
Unit Price without VAT:kr.136.28000
Unit Price with VAT:kr.170.35000