Cable Assembly Coaxial SMA to MMCX RG-178 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to MMCX RG-178 5.906" (150.00mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0070-MM150

DigiKey Part Number
J10355-ND
Manufacturer
Manufacturer Product Number
415-0070-MM150
Description
COAX CBL SMA TO MMCX 5.9"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-178 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
5.906" (150.00mm)
Packaging
Bulk
Cable Type
RG-178
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to MMCX
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Panel Mount
Color
White
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
MMCX Plug
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.154.06960kr.15,406.96
Unit Price without VAT:kr.154.06960
Unit Price with VAT:kr.192.58700