415-0059-xxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
415-0059-xxxxx

415-0059-MM250

DigiKey Part Number
J10342-ND
Manufacturer
Manufacturer Product Number
415-0059-MM250
Description
COAX CBL SMA TO N-TYPE 9.8"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-58 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to N-Type
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.843" (250.00mm)
Cable Type
RG-58
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.177.92000kr.177.92
10kr.151.23800kr.1,512.38
25kr.141.77040kr.3,544.26
50kr.135.00540kr.6,750.27
100kr.128.56510kr.12,856.51
250kr.120.52480kr.30,131.20
500kr.114.88000kr.57,440.00
Manufacturers Standard Package
Unit Price without VAT:kr.177.92000
Unit Price with VAT:kr.222.40000