415-0030-018 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 85
Unit Price: kr.182.41000
Datasheet
415-0030-xxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0030-018

DigiKey Part Number
415-0030-018-ND
Manufacturer
Manufacturer Product Number
415-0030-018
Description
COAX CBL SMA TO SMA 18"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
18.00" (457.20mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.145.26560kr.7,263.28
Unit Price without VAT:kr.145.26560
Unit Price with VAT:kr.181.58200
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 138
Unit Price: kr.201.50000
COAX CBL SMA TO SMA 12"
In-Stock: 56
Unit Price: kr.205.56000
COAX CBL SMA TO SMA 24"
In-Stock: 0
Unit Price: kr.186.41000
COAX CBL SMA TO SMA 36"
In-Stock: 29
Unit Price: kr.202.72000
COAX CABLE SMA TO SMA 4'
In-Stock: 66
Unit Price: kr.240.00000