Cable Assembly Coaxial MCX to MCX RG-316 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial MCX to MCX RG-316 18.00" (457.20mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0019-018

DigiKey Part Number
415-0019-018-ND
Manufacturer
Manufacturer Product Number
415-0019-018
Description
COAX CBL MCX TO MCX 18"
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-316 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Part Status
Obsolete
Style
MCX to MCX
1st Connector
MCX Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
18.00" (457.20mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
COAX CABLE MCX TO MCX 6"
In-Stock: 75
Unit Price: kr.124.23000
COAX CBL MCX TO MCX 12"
In-Stock: 0
Unit Price: kr.136.68000
COAX CBL MCX TO MCX 24"
In-Stock: 56
Unit Price: kr.156.35000
COAX CBL MCX TO MCX 36"
In-Stock: 31
Unit Price: kr.149.77000