

415-0003-018 | |
---|---|
DigiKey Part Number | J10467-ND |
Manufacturer | |
Manufacturer Product Number | 415-0003-018 |
Description | COAX CBL SMB TO SMB 18" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-316 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMB to SMB | |
1st Connector | SMB Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.179.33000 | kr.179.33 |
10 | kr.152.39000 | kr.1,523.90 |
25 | kr.142.85320 | kr.3,571.33 |
50 | kr.136.03580 | kr.6,801.79 |
100 | kr.129.54690 | kr.12,954.69 |
250 | kr.121.44564 | kr.30,361.41 |
500 | kr.115.84000 | kr.57,920.00 |
Unit Price without VAT: | kr.179.33000 |
---|---|
Unit Price with VAT: | kr.224.16250 |




