1.0mm Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

149-0701-601

DigiKey Part Number
24-149-0701-601-ND
Manufacturer
Manufacturer Product Number
149-0701-601
Description
1.0MM FEMALE PANEL END LAUNCH -
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.0mm Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
149-0701-601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Mounting Hardware
Packaging
Bag
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Stainless Steel
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Screw
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
150 V
Mounting Type
Panel Mount
Mating Cycles
500
Mounting Feature
Flange
Insertion Loss
0.7dB
Fastening Type
Threaded
Base Product Number
Frequency - Max
110 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.4,139.39000kr.4,139.39
10kr.3,519.38500kr.35,193.85
Manufacturers Standard Package
Unit Price without VAT:kr.4,139.39000
Unit Price with VAT:kr.5,174.23750