New Product
147-0701-842
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

147-0701-842

DigiKey Part Number
24-147-0701-842-ND
Manufacturer
Manufacturer Product Number
147-0701-842
Description
2.4MM JACK, END LAUNCH, NARROW P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression
Datasheet
 Datasheet
EDA/CAD Models
147-0701-842 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
50 GHz
Number of Ports
1
Features
Mounting Hardware
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-40°C ~ 125°C
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.546.24000kr.546.24
10kr.464.29400kr.4,642.94
25kr.435.24880kr.10,881.22
50kr.414.49480kr.20,724.74
100kr.394.74050kr.39,474.05
Manufacturers Standard Package
Unit Price without VAT:kr.546.24000
Unit Price with VAT:kr.682.80000