
145-0701-212 | |
|---|---|
DigiKey Part Number | 24-145-0701-212-ND |
Manufacturer | |
Manufacturer Product Number | 145-0701-212 |
Description | CONN 2.92MM JACK STR 50OHM 40GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | 145-0701-212 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 40 GHz |
Series | Number of Ports 1 |
Packaging Bag | Features Mounting Hardware |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.261.46000 | kr.261.46 |
| 10 | kr.222.23600 | kr.2,222.36 |
| 25 | kr.208.32720 | kr.5,208.18 |
| 50 | kr.198.39120 | kr.9,919.56 |
| 100 | kr.188.93010 | kr.18,893.01 |
| 250 | kr.177.11676 | kr.44,279.19 |
| Unit Price without VAT: | kr.261.46000 |
|---|---|
| Unit Price with VAT: | kr.326.82500 |




