
142-4303-401 | |
---|---|
DigiKey Part Number | J905-ND |
Manufacturer | |
Manufacturer Product Number | 142-4303-401 |
Description | CONN RPSMA JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Panel Mount Crimp or Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Crimp or Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-161, 174, 188, 316 | |
Fastening Type | Threaded | |
Frequency - Max | 12.4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 5 pcs - 1 Connector, 1 Contact, 1 Lockwasher, 1 Nut, 1 Sleeve | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.104.58000 | kr.104.58 |
10 | kr.88.89000 | kr.888.90 |
25 | kr.83.32560 | kr.2,083.14 |
50 | kr.79.34720 | kr.3,967.36 |
100 | kr.75.56100 | kr.7,556.10 |
250 | kr.70.83416 | kr.17,708.54 |
500 | kr.67.45716 | kr.33,728.58 |
Unit Price without VAT: | kr.104.58000 |
---|---|
Unit Price with VAT: | kr.130.72500 |