




142-1701-871 | |
|---|---|
DigiKey Part Number | J10422-ND |
Manufacturer | |
Manufacturer Product Number | 142-1701-871 |
Description | CONN SMA JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.130.30000 | kr.130.30 |
| 10 | kr.110.72000 | kr.1,107.20 |
| 25 | kr.103.78760 | kr.2,594.69 |
| 50 | kr.98.83400 | kr.4,941.70 |
| 100 | kr.94.11900 | kr.9,411.90 |
| 250 | kr.88.23144 | kr.22,057.86 |
| 500 | kr.84.02586 | kr.42,012.93 |
| Unit Price without VAT: | kr.130.30000 |
|---|---|
| Unit Price with VAT: | kr.162.87500 |


