




142-0711-881 | |
|---|---|
DigiKey Part Number | J10112-ND |
Manufacturer | |
Manufacturer Product Number | 142-0711-881 |
Description | CONN SMA JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder Tab |
Datasheet | Datasheet |
EDA/CAD Models | 142-0711-881 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder Tab | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.07000 | kr.62.07 |
| 10 | kr.52.76800 | kr.527.68 |
| 25 | kr.49.45960 | kr.1,236.49 |
| 50 | kr.47.09740 | kr.2,354.87 |
| 100 | kr.44.84850 | kr.4,484.85 |
| 250 | kr.42.04232 | kr.10,510.58 |
| 500 | kr.40.03722 | kr.20,018.61 |
| 1.000 | kr.38.12838 | kr.38,128.38 |
| Unit Price without VAT: | kr.62.07000 |
|---|---|
| Unit Price with VAT: | kr.77.58750 |








