


142-0711-826 | |
|---|---|
DigiKey Part Number | J10223-ND |
Manufacturer | |
Manufacturer Product Number | 142-0711-826 |
Description | CONN SMA JACK STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-0711-826 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.83000 | kr.42.83 |
| 10 | kr.36.41700 | kr.364.17 |
| 25 | kr.34.13600 | kr.853.40 |
| 50 | kr.32.50540 | kr.1,625.27 |
| 100 | kr.30.95360 | kr.3,095.36 |
| 250 | kr.29.01596 | kr.7,253.99 |
| 500 | kr.27.63180 | kr.13,815.90 |
| 1.000 | kr.26.31407 | kr.26,314.07 |
| 2.500 | kr.24.66872 | kr.61,671.80 |
| Unit Price without VAT: | kr.42.83000 |
|---|---|
| Unit Price with VAT: | kr.53.53750 |









