
142-0593-006 | |
|---|---|
DigiKey Part Number | J722-ND |
Manufacturer | |
Manufacturer Product Number | 142-0593-006 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Discontinued at DigiKey | Includes 2 pcs - 1 Connector, 1 Contact |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-405 (.086 Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 26.5 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1046286-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 1046286-1-ND | kr.0.00000 | Similar |
| 1329599-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 1329599-1-ND | kr.0.00000 | Similar |
| 901-9202-2A | Amphenol RF | 0 | 901-9202-2A-ND | kr.303.35510 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.35.58280 | kr.889.57 |
| Unit Price without VAT: | kr.35.58280 |
|---|---|
| Unit Price with VAT: | kr.44.47850 |




