


142-0302-431 | |
|---|---|
DigiKey Part Number | J10158-ND |
Manufacturer | |
Manufacturer Product Number | 142-0302-431 |
Description | CONN SMA JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp or Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 8 pcs - 1 Connector, 1 Contact, 1 Coupling Nut, 1 Insulator, 1 Nut, 1 Sleeve, 1 Stem, 1 Washer |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp or Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 170 V |
Cable Group RG-178, 196 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.30000 | kr.100.30 |
| 10 | kr.85.21000 | kr.852.10 |
| 25 | kr.79.87400 | kr.1,996.85 |
| 50 | kr.76.06100 | kr.3,803.05 |
| 100 | kr.72.43200 | kr.7,243.20 |
| 250 | kr.67.90040 | kr.16,975.10 |
| 500 | kr.64.66318 | kr.32,331.59 |
| 1.000 | kr.61.58105 | kr.61,581.05 |
| Unit Price without VAT: | kr.100.30000 |
|---|---|
| Unit Price with VAT: | kr.125.37500 |



