


| 141-1731-062 | |
|---|---|
| DigiKey Part Number | J10594-ND | 
| Manufacturer | |
| Manufacturer Product Number | 141-1731-062 | 
| Description | JACK ASSEMBLY,SMA THREAD MOUNT 1 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount, Threaded Solder | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Jack, Female Socket | |
| Contact Termination | Solder | |
| Shield Termination | Solder | |
| Impedance | 50 Ohms | |
| Mounting Type | Panel Mount, Threaded | |
| Mounting Feature | - | |
| Cable Group | - | |
| Fastening Type | Threaded | |
| Frequency - Max | 18 GHz | |
| Number of Ports | 1 | |
| Features | - | |
| Housing Color | - | |
| Ingress Protection | - | |
| Center Contact Material | Beryllium Copper | |
| Includes | - | |
| Body Material | Stainless Steel | |
| Body Finish | - | |
| Center Contact Plating | Gold | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Operating Temperature | -65°C ~ 165°C | |
| Voltage Rating | 170 V | |
| Mating Cycles | 500 | |
| Insertion Loss | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.118.66000 | kr.118.66 | 
| 10 | kr.100.86400 | kr.1,008.64 | 
| 25 | kr.94.54600 | kr.2,363.65 | 
| 50 | kr.90.03400 | kr.4,501.70 | 
| 100 | kr.85.73820 | kr.8,573.82 | 
| 250 | kr.80.37480 | kr.20,093.70 | 
| 500 | kr.76.54336 | kr.38,271.68 | 
| Unit Price without VAT: | kr.118.66000 | 
|---|---|
| Unit Price with VAT: | kr.148.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark