Parametric Equivalent
Parametric Equivalent

141-0593-421 | |
|---|---|
DigiKey Part Number | J896-ND |
Manufacturer | |
Manufacturer Product Number | 141-0593-421 |
Description | CONN SMA JACK STR 50 OHM PUSH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Push On |
Datasheet | Datasheet |
Category | Frequency - Max 25 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Push On | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 335 V |
Cable Group RG-405 (.086 Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 142-0593-421 | Cinch Connectivity Solutions Johnson | 83 | J809-ND | kr.144.17000 | Parametric Equivalent |
| 142-0593-431 | Cinch Connectivity Solutions Johnson | 0 | J811-ND | kr.104.47052 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.87.57948 | kr.21,894.87 |
| Unit Price without VAT: | kr.87.57948 |
|---|---|
| Unit Price with VAT: | kr.109.47435 |




