
| 135-3711-802 | |
|---|---|
| DigiKey Part Number | J10463TR-ND - Tape & Reel (TR) J10463CT-ND - Cut Tape (CT) J10463DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 135-3711-802 | 
| Description | CONN MMCX JACK STR 50OHM EDGEMNT | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Jack, Female Socket | |
| Contact Termination | Solder | |
| Shield Termination | Solder | |
| Impedance | 50 Ohms | |
| Mounting Type | Board Edge, Cutout; Surface Mount | |
| Mounting Feature | - | |
| Cable Group | - | |
| Fastening Type | Snap-On | |
| Frequency - Max | 6 GHz | |
| Number of Ports | 1 | |
| Features | - | |
| Housing Color | Gold | |
| Ingress Protection | - | |
| Center Contact Material | Beryllium Copper | |
| Includes | - | |
| Body Material | Brass | |
| Body Finish | Gold | |
| Center Contact Plating | Gold | |
| Dielectric Material | Polytetrafluoroethylene (PTFE) | |
| Operating Temperature | -55°C ~ 155°C | |
| Voltage Rating | 170 V | |
| Mating Cycles | 500 | |
| Insertion Loss | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.22.91000 | kr.22.91 | 
| 10 | kr.19.44300 | kr.194.43 | 
| 25 | kr.18.22480 | kr.455.62 | 
| 50 | kr.17.35420 | kr.867.71 | 
| 100 | kr.16.52480 | kr.1,652.48 | 
| 250 | kr.15.49004 | kr.3,872.51 | 
| 500 | kr.14.91328 | kr.7,456.64 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.13.30323 | kr.13,303.23 | 
| 2.000 | kr.12.66867 | kr.25,337.34 | 
| 3.000 | kr.12.31179 | kr.36,935.37 | 
| 5.000 | kr.11.87647 | kr.59,382.35 | 
| Unit Price without VAT: | kr.22.91000 | 
|---|---|
| Unit Price with VAT: | kr.28.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark