
135-3711-202 | |
|---|---|
DigiKey Part Number | J10059TR-ND - Tape & Reel (TR) J10059CT-ND - Cut Tape (CT) J10059DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 135-3711-202 |
Description | CONN MMCX JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 135-3711-202 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734152061 | Molex | 12.239 | WM5560-ND | kr.18.01000 | Direct |
| 6-1460820-1 | TE Connectivity AMP Connectors | 5.776 | 17-6-1460820-1CT-ND | kr.28.91000 | Direct |
| 908-22116 | Amphenol RF | 617 | 908-22116-ND | kr.72.66000 | Direct |
| MMCX-J-P-H-ST-SM1 | Samtec Inc. | 22.781 | SAM8838-ND | kr.16.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.95000 | kr.22.95 |
| 10 | kr.19.50200 | kr.195.02 |
| 25 | kr.18.27960 | kr.456.99 |
| 50 | kr.17.40580 | kr.870.29 |
| 100 | kr.16.57400 | kr.1,657.40 |
| 250 | kr.15.53628 | kr.3,884.07 |
| 500 | kr.14.79478 | kr.7,397.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.13.69199 | kr.20,537.99 |
| 3.000 | kr.13.03908 | kr.39,117.24 |
| 4.500 | kr.12.67187 | kr.57,023.42 |
| Unit Price without VAT: | kr.22.95000 |
|---|---|
| Unit Price with VAT: | kr.28.68750 |

