
135-3303-001 | |
|---|---|
DigiKey Part Number | 135-3303-001-ND |
Manufacturer | |
Manufacturer Product Number | 135-3303-001 |
Description | CONN MMCX JACK STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Sleeve |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 170 V |
Cable Group RG-161, 174, 188, 316 | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.1dB |
Frequency - Max 6 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.50.79836 | kr.12,699.59 |
| Unit Price without VAT: | kr.50.79836 |
|---|---|
| Unit Price with VAT: | kr.63.49795 |



