134-1000-027
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
134-1000-027
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

134-1000-027

DigiKey Part Number
J10487-ND
Manufacturer
Manufacturer Product Number
134-1000-027
Description
COAX ADAPT 1.85MM TO SMPM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 1.85mm Plug, Male Pin To SMPM Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Plug
Conversion Type
Between Series
Adapter Series
Center Gender
Male to Male
Convert From (Adapter End)
1.85mm Plug, Male Pin
Convert To (Adapter End)
SMPM Plug, Male Pin
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
67 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Material
Beryllium Copper
Dielectric Material
-
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,381.21000kr.2,381.21
10kr.2,024.43600kr.20,244.36
25kr.1,959.18760kr.48,979.69
Manufacturers Standard Package
Unit Price without VAT:kr.2,381.21000
Unit Price with VAT:kr.2,976.51250