
134-0303-406 | |
|---|---|
DigiKey Part Number | 134-0303-406-ND |
Manufacturer | |
Manufacturer Product Number | 134-0303-406 |
Description | CONN N JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 6 pcs - 1 Connector, 1 Insulator, 1 Lockwasher, 1 Nut, 1 Rear Body, 1 Sleeve |
Connector Type Jack, Female Socket | Body Material Zinc |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 1000 V |
Cable Group RG-161, 174, 188, 316 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172129 | Amphenol RF | 360 | ACX1143-ND | kr.87.24000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.162.17340 | kr.40,543.35 |
| Unit Price without VAT: | kr.162.17340 |
|---|---|
| Unit Price with VAT: | kr.202.71675 |


