
133-3901-406 | |
|---|---|
DigiKey Part Number | 133-3901-406-ND |
Manufacturer | |
Manufacturer Product Number | 133-3901-406 |
Description | COAX ADAPT MCX TO MCX |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MCX Jack, Female Socket To MCX Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Snap-On, Snap-On |
Packaging Bulk | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) MCX Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) MCX Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Insertion Loss 0.10dB |
Style Straight | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.68.93100 | kr.17,232.75 |
| Unit Price without VAT: | kr.68.93100 |
|---|---|
| Unit Price with VAT: | kr.86.16375 |

