


133-3711-321 | |
|---|---|
DigiKey Part Number | 24-133-3711-321-ND |
Manufacturer | |
Manufacturer Product Number | 133-3711-321 |
Description | CONN MCX JACK R/A 50OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Through Hole, Right Angle | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.41000 | kr.59.41 |
| 10 | kr.50.47900 | kr.504.79 |
| 25 | kr.47.31680 | kr.1,182.92 |
| 50 | kr.45.05580 | kr.2,252.79 |
| 100 | kr.42.90530 | kr.4,290.53 |
| 250 | kr.40.22044 | kr.10,055.11 |
| 500 | kr.38.30196 | kr.19,150.98 |
| 1.000 | kr.36.47573 | kr.36,475.73 |
| Unit Price without VAT: | kr.59.41000 |
|---|---|
| Unit Price with VAT: | kr.74.26250 |

