133-3711-312 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 682
Unit Price: kr.41.91000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 1.399
Unit Price: kr.42.73000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: kr.26.41240
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.27.79589
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: kr.60.23250
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 46
Unit Price: kr.48.12000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: kr.27.82626
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.35.75033
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 275
Unit Price: kr.56.55000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 90
Unit Price: kr.54.90000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 658
Unit Price: kr.54.14000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.341.09000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 364
Unit Price: kr.42.03000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.158.25000
Datasheet
Image for 133-3711-312 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

133-3711-312

DigiKey Part Number
133-3711-312-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
133-3711-312
Description
CONN MCX JACK R/A 50OHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Surface Mount, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
133-3711-312 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Tape & Reel (TR)
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Surface Mount, Right Angle
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Frequency - Max
6 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
133-3711-301Cinch Connectivity Solutions Johnson682J549-NDkr.41.91000Parametric Equivalent
133-3711-302Cinch Connectivity Solutions Johnson1.399J10206CT-NDkr.42.73000Parametric Equivalent
133-3711-311Cinch Connectivity Solutions Johnson0133-3711-311-NDkr.26.41240Parametric Equivalent
1-1337583-0TE Connectivity AMP Connectors0A117814-NDkr.27.79589Parametric Equivalent
252149Amphenol RF0252149-NDkr.60.23250Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.26.00625kr.19,504.69
Manufacturers Standard Package
Unit Price without VAT:kr.26.00625
Unit Price with VAT:kr.32.50781