133-3701-306 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 425
Unit Price: kr.43.58000
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.56.77000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.16.80147
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.34.41520
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.19.22534
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.17.26583
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.27.44338
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.54.34690
Datasheet
133-3701-306
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

133-3701-306

DigiKey Part Number
J542-ND
Manufacturer
Manufacturer Product Number
133-3701-306
Description
CONN MCX JACK R/A 50 OHM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.41.22000kr.41.22
10kr.35.03400kr.350.34
25kr.32.83720kr.820.93
50kr.31.26920kr.1,563.46
100kr.29.77600kr.2,977.60
250kr.27.91220kr.6,978.05
500kr.26.58074kr.13,290.37
1.000kr.25.31302kr.25,313.02
2.500kr.23.73025kr.59,325.63
Manufacturers Standard Package
Unit Price without VAT:kr.41.22000
Unit Price with VAT:kr.51.52500