
133-3404-101 | |
|---|---|
DigiKey Part Number | J10189-ND |
Manufacturer | |
Manufacturer Product Number | 133-3404-101 |
Description | CONN MCX PLUG R/A 50OHM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 133-3404-101 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 End Cap, 1 Insulator, 1 Sleeve |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-188DS, 316DS | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.2dB |
Frequency - Max 6 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.54000 | kr.51.54 |
| 10 | kr.43.81900 | kr.438.19 |
| 25 | kr.41.07000 | kr.1,026.75 |
| 50 | kr.39.10860 | kr.1,955.43 |
| 100 | kr.37.24150 | kr.3,724.15 |
| 250 | kr.34.91092 | kr.8,727.73 |
| 500 | kr.33.24560 | kr.16,622.80 |
| 1.000 | kr.31.66040 | kr.31,660.40 |
| Unit Price without VAT: | kr.51.54000 |
|---|---|
| Unit Price with VAT: | kr.64.42500 |

