
133-3403-106 | |
|---|---|
DigiKey Part Number | J536-ND |
Manufacturer | |
Manufacturer Product Number | 133-3403-106 |
Description | CONN MCX PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 End Cap, 1 Insulator, 1 Sleeve |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-161, 174, 188, 316 | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.2dB |
Frequency - Max 6 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.48000 | kr.33.48 |
| 10 | kr.28.46000 | kr.284.60 |
| 25 | kr.26.67600 | kr.666.90 |
| 50 | kr.25.40180 | kr.1,270.09 |
| 100 | kr.24.18840 | kr.2,418.84 |
| 250 | kr.22.67388 | kr.5,668.47 |
| 500 | kr.21.59214 | kr.10,796.07 |
| 1.000 | kr.20.56227 | kr.20,562.27 |
| 2.500 | kr.19.27642 | kr.48,191.05 |
| Unit Price without VAT: | kr.33.48000 |
|---|---|
| Unit Price with VAT: | kr.41.85000 |

