New Product
U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

128-0711-231

DigiKey Part Number
24-128-0711-231TR-ND - Tape & Reel (TR)
24-128-0711-231CT-ND - Cut Tape (CT)
24-128-0711-231DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
128-0711-231
Description
CONN UMC JACK STR 50 OHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
U.FL (UMCC) Connector Receptacle, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Phosphor Bronze
Connector Type
Receptacle, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Impedance
50 Ohms
Operating Temperature
-40°C ~ 90°C
Mounting Type
Surface Mount
Voltage Rating
100 V
Fastening Type
Snap-On
Mating Cycles
500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39.514
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.3.44900kr.34.49
25kr.3.23360kr.80.84
50kr.3.07740kr.153.87
100kr.2.93100kr.293.10
250kr.2.74700kr.686.75
500kr.2.61576kr.1,307.88
1.000kr.2.49080kr.2,490.80
2.500kr.2.33479kr.5,836.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.22337kr.11,116.85
10.000kr.2.11730kr.21,173.00
15.000kr.2.05763kr.30,864.45
25.000kr.1.98486kr.49,621.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500