
125-0693-101 | |
|---|---|
DigiKey Part Number | 24-125-0693-101-ND |
Manufacturer | |
Manufacturer Product Number | 125-0693-101 |
Description | SMPM FEMALE, FLEXIBLE/SEMI-RIGID |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 165°C |
Cable Group RG-405 (.086 Semi Rigid) | Voltage Rating 335 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.90000 | kr.98.90 |
| 10 | kr.84.06800 | kr.840.68 |
| 25 | kr.78.80120 | kr.1,970.03 |
| 50 | kr.75.04020 | kr.3,752.01 |
| 100 | kr.71.46000 | kr.7,146.00 |
| 250 | kr.66.98944 | kr.16,747.36 |
| 500 | kr.63.79548 | kr.31,897.74 |
| 1.000 | kr.60.75470 | kr.60,754.70 |
| Unit Price without VAT: | kr.98.90000 |
|---|---|
| Unit Price with VAT: | kr.123.62500 |


