
105-0751-150 | |
|---|---|
DigiKey Part Number | J10493-ND |
Manufacturer | |
Manufacturer Product Number | 105-0751-150 |
Description | CONN TIP JACK SOLDER WHITE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Solder White |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Cinch Connectivity Solutions Johnson | Insulation Fully Insulated |
Packaging Bulk | Color White |
Part Status Active | Contact Finish Gold |
Type Tip Jack | Contact Material Copper Aluminum Alloy |
Gender Female | Body Material Polyamide (PA66), Nylon 6/6 |
Plug/Mating Plug Diameter Standard Tip | Operating Temperature -55°C ~ 75°C |
Mounting Type Through Hole, Horizontal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.55000 | kr.12.55 |
| 10 | kr.10.65800 | kr.106.58 |
| 25 | kr.9.98920 | kr.249.73 |
| 50 | kr.9.51120 | kr.475.56 |
| 100 | kr.9.05670 | kr.905.67 |
| 250 | kr.8.48928 | kr.2,122.32 |
| 500 | kr.8.08388 | kr.4,041.94 |
| 1.000 | kr.7.69803 | kr.7,698.03 |
| 2.500 | kr.7.21634 | kr.18,040.85 |
| Unit Price without VAT: | kr.12.55000 |
|---|---|
| Unit Price with VAT: | kr.15.68750 |

