Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC-2000-2-CA006 | |
|---|---|
DigiKey Part Number | 1233-MC-2000-2-CA006-ND |
Manufacturer | |
Manufacturer Product Number | MC-2000-2-CA006 |
Description | CBL ASSY D-SUB 9POS M TO M 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 9 pos Male to Male; Rectangular 09 pos Male to Male 6.00' (1.83m) |
Category | Connector Type D-Sub 9 pos Male to Male; Rectangular 09 pos Male to Male |
Manufacturer Cicoil | Length 6.00' (1.83m) |
Series | Cable Type Flat |
Packaging Bulk | Color Clear |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC-1000-1-CA006 | Cicoil | 0 | 1233-MC-1000-1-CA006-ND | kr.1,386.43000 | Parametric Equivalent |
| MC-1000-2-CA006 | Cicoil | 0 | 1233-MC-1000-2-CA006-ND | kr.1,952.72000 | Parametric Equivalent |
| MC-1000-3-CA006 | Cicoil | 0 | 1233-MC-1000-3-CA006-ND | kr.2,519.01000 | Parametric Equivalent |
| MC-2000-1-CA006 | Cicoil | 0 | 1233-MC-2000-1-CA006-ND | kr.1,601.23000 | Parametric Equivalent |
| MC-2000-3-CA006 | Cicoil | 0 | 1233-MC-2000-3-CA006-ND | kr.3,016.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.2,304.21000 | kr.6,912.63 |
| Unit Price without VAT: | kr.2,304.21000 |
|---|---|
| Unit Price with VAT: | kr.2,880.26250 |

