
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 4 | |
Pitch | - | |
Length | - | |
Wire Gauge | 10 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.290" (7.37mm) | |
Ribbon Width | 0.920" (23.36mm) | |
Jacket (Insulation) Material | Perfluoroalkoxy (PFA) | |
Voltage | 20 kV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -65°C ~ 165°C | |
Ratings | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Current Rating (Amps) | 47 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | kr.173.83912 | kr.5,910.53 |
| Unit Price without VAT: | kr.173.83912 |
|---|---|
| Unit Price with VAT: | kr.217.29890 |

