
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cicoil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 30 AWG | |
Conductor Strand | - | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Jacket (Insulation) Diameter | - | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 25.0' (7.62m) | |
Jacket Color | Clear | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | - | |
Dielectric Diameter | - | |
Shield Material | - | |
Shield Coverage | 90% | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |

