


969M101-22-3TPS-025 | |
|---|---|
DigiKey Part Number | 969M101-22-3TPS-025-ND |
Manufacturer | |
Manufacturer Product Number | 969M101-22-3TPS-025 |
Description | CBL RIBN 6COND FLAT CLEAR 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 6 (3 Pair Twisted) Conductors Flat Cable 25.0' (7.62m) |
Datasheet | Datasheet |
Category | Ribbon Width 0.400" (10.16mm) |
Mfr | Jacket (Insulation) Material Flexx-Sil™ |
Packaging Bulk | Voltage 18 kV |
Part Status Active | Operating Temperature -65°C ~ 165°C |
Cable Type Flat Cable | Ratings UL E324413, CE |
Number of Conductors 6 (3 Pair Twisted) | Features Hi-Flex |
Length 25.0' (7.62m) | Conductor Material Copper, Tinned |
Wire Gauge 22 AWG | Insulation Resistance 200MOhm |
Shielding Shielded | Current Rating (Amps) 11 A |
Jacket Color | Base Product Number |
Ribbon Thickness 0.150" (3.81mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 25 | kr.124.76120 | kr.3,119.03 |
| 50 | kr.118.60360 | kr.5,930.18 |
| 75 | kr.115.11840 | kr.8,633.88 |
| 125 | kr.110.84552 | kr.13,855.69 |
| 175 | kr.108.10063 | kr.18,917.61 |
| 250 | kr.105.24984 | kr.26,312.46 |
| Unit Price without VAT: | kr.124.76120 |
|---|---|
| Unit Price with VAT: | kr.155.95150 |

