
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Cicoil | Length 6.00' (1.83m) |
Packaging Bulk | Features Friction Lock |
Part Status Obsolete | Color Clear, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 40 | Cable Termination IDC |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.025" (0.64mm) |

