Similar
Similar

Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Cicoil | Length 3.00' (914.40mm) |
Packaging Bulk | Features Friction Lock |
Part Status Obsolete | Color Clear, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 28 | Cable Termination IDC |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 482W101-28-250 | Cicoil | 97 | 1233-482W101-28-250-DS-ND | kr.46.35000 | Similar |
| 482W101-28-250 | Cicoil | 0 | CI1057-250-ND | kr.24.07144 | Similar |


