
482W101-26-CA-003 | |
|---|---|
DigiKey Part Number | CI1069-ND |
Manufacturer | |
Manufacturer Product Number | 482W101-26-CA-003 |
Description | IDC RIBBON CABLE ASSEMBLY 3' 26C |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Cicoil | Length 3.00' (914.40mm) |
Packaging Bulk | Features Friction Lock |
Part Status Active | Color Clear, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 26 | Cable Termination IDC |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | kr.107.00957 | kr.4,922.44 |
| Unit Price without VAT: | kr.107.00957 |
|---|---|
| Unit Price with VAT: | kr.133.76196 |

