
482W101-20-CA-006 | |
|---|---|
DigiKey Part Number | CI1081-ND |
Manufacturer | |
Manufacturer Product Number | 482W101-20-CA-006 |
Description | IDC RIBBON CABLE ASSEMBLY 6' 20C |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Cicoil | Length 6.00' (1.83m) |
Packaging Bulk | Features Friction Lock |
Part Status Active | Color Clear, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 20 | Cable Termination IDC |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.194.57000 | kr.194.57 |
| 10 | kr.165.39200 | kr.1,653.92 |
| 25 | kr.156.21760 | kr.3,905.44 |
| Unit Price without VAT: | kr.194.57000 |
|---|---|
| Unit Price with VAT: | kr.243.21250 |

